Site: Industry
Currency: GBP    
Fair-Rite 0431164281 6.3mm 240R Snap-its Cable Core

Fair-Rite 0431164281 6.3mm 240R Snap-its Cable Core

Fair-Rite
Standard range
Order Code:

26-2604

Brand: Fair-Rite MPN: 0431164281
Qty Unit Price (Ex VAT)
1+ £2.57
50+ £2.02
Price per unit Ex VAT
33 in stock, despatched same dayAdditional quantity lead time 9 weeks

A snap-fit ferrite core suitable for round cables or bundled wires with diameters up to 6.30mm. Designed to work at lower and broadband frequencies 1 to 300MHz.


  • Attenuation 240R
  • Provide common-mode filtering for multi-strand, and differential-mode filtering for single conductors
  • UL94-VO rated polypropylene cases
Dimensions Ø6.3 cablemm
Ferrite specification 31 Material
Frequency Range 1 to 300MHz
Impedance max. 240Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C