Fairchild Semiconductor BDW93C Dar NPN 100V 12A TO220 ST

Image Representative of Range

Fairchild Semiconductor BDW93C Dar NPN 100V 12A TO220 ST

Standard range
Order Code:

81-0110

Brand: Fairchild Semiconductor MPN: BDW93C
Qty Unit Price (Ex VAT)
5+ £0.682
25+ £0.621
100+ £0.527
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
49 in stock, despatched same dayAdditional quantity lead time 14 days

A complementary Darlington power transistor with an silicon epitaxial-base, monolithic configuration and integrated anti-parallel collector-emitter diode. Typical applications includes linear and switching industrial equipment.
  • NPN Polarity
  • 100V Collector-Emitter voltage
  • 100V Collector-Base voltage
  • 5V Emitter-Base voltage
  • 12A Collector current
  • 80W Power
  • 20000 DC Current gain
  • 100uA Collector cut-off current
  • 3V Collector-Emitter saturation voltage
  • TO-220 Case
Type NPN
Collector Current (Ic) 12A
Collector-Base Voltage (Vcb) 100V
DC Current Gain (hfe) 20000
Emitter-Base Voltage (Veb) 5V
Package/Case TO-220
Power Dissipation (Pd) 80W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot