Fairchild Semiconductor BDX33C Dar NPN 100V 10A TO220 ST

Standard range
Order Code:

81-0428

Brand: Fairchild Semiconductor MPN: BDX33C
Qty Unit Price (Ex VAT)
5+ £0.907
25+ £0.732
100+ £0.629
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
69 in stock, despatched same dayAdditional 33 due on 19/03/2025

A complementary silicon Darlington transistor with an epitaxial-base and monolithic configuration. Typical applications includes linear and switching industrial equipment.
  • NPN Polarity
  • 100V Collector Emitter voltage
  • 100V Collector-Base voltage
  • 2.5V Emitter-Base voltage
  • 10A Collector current
  • 70W Power
  • 750 DC Current gain
  • 5mA Collector cut-off current
  • 2.5V Collector-Emitter saturation voltage
  • TO-220 Case
Type NPN
Collector Current (Ic) 10A
Collector-Base Voltage (Vcb) 100V
DC Current Gain (hfe) 750
Emitter-Base Voltage (Veb) 5V
Package/Case TO-220
Power Dissipation (Pd) 70W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot