Faithfull ACS0100 Inside Spring Caliper 75mm (3in)

Standard range
Order Code:

95-7944

Brand: Faithfull MPN: ACS0100 EAN-13: 5023969216515
  • Quickly find another product in this range by Size:

    75mm 100mm 150mm 200mm
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 4 days

The Faithfull Internal Spring Calipers, have polished, natural steel finish legs, are made of flat stock and are carefully balanced, with treated points. A strong but flexible bow spring and centrally located adjustment screw give a smooth and precise action.

Size 75mm (3 in)


Type Internal Spring
Accuracy Not Applicablemm
Display Type Analogue
Resolution Not Applicablemm
Size 75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot