Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.40 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull External Spring Calipers have polished, natural steel finish legs, are made of flat stock and are carefully balanced, with treated points. A strong but flexible bow spring and centrally located adjustment screw give a smooth and precise action.
Size 75mm (3 in)
Type | External Spring |
---|---|
Accuracy | Not Applicablemm |
Display Type | Analogue |
Resolution | Not Applicablemm |
Size | 75mm |
To use this facility please Sign In.
Sign In