Faithfull ACS0111 Outside Spring Caliper 100mm (4in)

Standard range
Order Code:

95-7304

Brand: Faithfull MPN: ACS0111 EAN-13: 5023969216560
  • Quickly find another product in this range by Size:

    75mm 100mm 150mm 200mm
Qty Unit Price (Ex VAT)
1+ £5.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

The Faithfull External Spring Calipers have polished, natural steel finish legs, are made of flat stock and are carefully balanced, with treated points. A strong but flexible bow spring and centrally located adjustment screw give a smooth and precise action.

Size 100mm (4 in)


Type External Spring
Accuracy Not Applicablemm
Display Type Analogue
Resolution Not Applicablemm
Size 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot