Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Faithfull Automatic Wire Stripper is a highly efficient wire stripping plier that clamps and strips insulated cable (1-3.2mm diameter) in one quick action.
The high performance steel blades have five pre-set cable diameters and are hardened to 53HRC, providing a long working life. An adjustable cable length guide allows the pliers to be set between 5 to 32mm to make repetitive stripping tasks quick and accurate.
Cable capacity: 1-3.2mm.
Adjustable length: 5-32mm.
Type | Wire Strippers |
---|
To use this facility please Sign In.
Sign In