Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull DIY Manual Squeeze Siphon Pump is designed to safely dispense liquids from containers ranging from 5L up to 205L drums. It is made from a non-corrosive PE material.
It is recommended for use with: kerosene, diesel, gasoline, water (not safe to drink), light oils, chemical insecticides, soaps, detergents, mild acids and antifreeze.
Specification:
Total Length: 530mm
Suction Tube Length: 385mm
Type | Pump |
---|
To use this facility please Sign In.
Sign In