Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull Heavy-Duty Piston Siphon Pump is designed to safely dispense liquids from containers ranging from 5L up to 205L drums. It is made from a non-corrosive PE material.
Recommended for use with: kerosene, diesel, gasoline, water (not safe to drink), light oils, chemical insecticides, soaps, detergents, mild acids, antifreeze and liquid waxes.
Specification:
Total Length: 1150mm
Suction Tube Length: 850mm
Discharge Tube Length: 1200mm approx.
Delivery Volume: 20LPM approx.
Type | Pump |
---|
To use this facility please Sign In.
Sign In