Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Faithfull Padlocks have a brass body and steel shackle. They have a self-locking action.
These Faithfull brass bodied padlocks provide an excellent level of security. Each lock features a high strength, brass cylinder mechanism that is accurately machined, durable and rust resistant. They have stainless shackle springs and a steel shackle. All locks above 30mm in body size have hardened anti-cut and saw resistant shackle with double locking tongues for improved security.
Each pack is supplied with 3 keys.
The FAIPLB30 Brass Padlock combines a quality brass 4-pin tumbler mechanism and a hardened, cut and saw resistant shackle, along with a self-locking action to provide a high level of security. It is extremely resilient to all types of weather and suitable for outside applications.
The padlock has the following specifications:
Overall Width: 30mm.
Internal Shackle (WxH): 15.0 x 16.1mm.
Shackle Diameter: 5.0mm.
Security Level: 4/9.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In