Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £7.14 | £5.89 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Faithfull Padlocks have a brass body and steel shackle. They have a self-locking action.
These Faithfull brass bodied padlocks provide an excellent level of security. Each lock features a high strength, brass cylinder mechanism that is accurately machined, durable and rust resistant. They have stainless shackle springs and a steel shackle. All locks above 30mm in body size have hardened anti-cut and saw resistant shackle with double locking tongues for improved security.
Each pack is supplied with 3 keys.
The FAIPLB40 Brass Padlock combines a quality brass 5-pin tumbler mechanism and a hardened, cut and saw resistant shackle, along with a self-locking action to provide a high level of security. It is extremely resilient to all types of weather and suitable for outside applications.
The padlock has the following specifications:
Overall Width: 40mm.
Internal Shackle (WxH): 20.7 x 21.8mm.
Shackle Diameter: 6.3mm.
Security Level: 6/9.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In