Faithfull BC7520 Brass Padlock 20mm 3 Keys

Standard range
Order Code:

95-6743

Brand: Faithfull MPN: BC7520 EAN-13: 5023969309323
Qty Was Unit Price (Ex VAT)
1+ £2.52   £2.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 06/02/2025

These Faithfull Padlocks have a brass body and steel shackle. They have a self-locking action.

These Faithfull brass bodied padlocks provide an excellent level of security. Each lock features a high strength, brass cylinder mechanism that is accurately machined, durable and rust resistant. They have stainless shackle springs and a steel shackle. All locks above 30mm in body size have hardened anti-cut and saw resistant shackle with double locking tongues for improved security.

Each pack is supplied with 3 keys.

The FAIPLB20 Brass Padlock is suitable for use in low security applications such as luggage, lockers and toolboxes. It features a 4-pin tumbler locking mechanism and has the following specifications:

Overall Width: 20mm.
Internal Shackle (WxH): 10.7 x 11.1mm.
Shackle Diameter: 3.3mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot