Faithfull FAIAS250C Contract Adjustable Spanner 250mm (10in)

Standard range
Order Code:

95-6419

Brand: Faithfull MPN: FAIAS250C EAN-13: 5023969242811
Qty Was Unit Price (Ex VAT)
1+ £10.89   £9.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 05/02/2025

The Faithfull Contract Adjustable Spanners have a ring spanner built into the handle. The drop forged construction and the moulded soft-grip handle combine strength with comfortable use. The adjustable jaw enables each wrench to be used on a number of different sized nuts or bolts.

Jaw Capacity: 35mm
Length: 250mm
Ring in Spanner Handle: 17mm


Type Wrench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot