Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £17.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull PVC Saddleback Broom is suitable for use in dry and wet conditions. PVC is hard-wearing and provides excellent sweeping performance. Ideal for use inside and out, and fine for wet or dry use.
Broom head supplied complete with handle and metal stay.
This Faithfull PVC Saddleback Broom has the following specification:
Width: 450mm (18in)
Handle Length: 1.37m (54in)
Socket: 28mm (1.1/8in)
Replacement Handle Code: FAIRH54118
Type | Broom |
---|
To use this facility please Sign In.
Sign In