Faithfull FAIFLEXDRIVE Flexible Drive Shaft 1.1m 6mm Capacity

Standard range
Order Code:

95-7402

Brand: Faithfull MPN: FAIFLEXDRIVE EAN-13: 5023969273105
Qty Was Unit Price (Ex VAT)
1+ £26.14   £20.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

A 1.1m (43in) long flexible drive shaft that will fit directly into the chuck of any cordless or electric power drill.

The reinforced ends and anti-kink design prevents wear and helps provide a long working life.

A 6mm (1/4in) capacity keyless chuck makes changing bits easy and the plastic hand grip provides a firm hold making the shaft easy to guide when in use.

Using a flexible drive enables you to take your power tool to the most inaccessible places.

It may be used with drill bits, wire brushes, countersinks, flap wheels, mounted stones and grinding wheels.

PLEASE NOTE: - The 6mm shank is not hex as described on the packaging it is round.


Type Flexible shaft

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot