Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull Shutter Padlocks can be used in a variety of situations and are ideal for security shutters, gates and bollards.
The padlock has a brass body with stainless steel armoured casing. Its rotating shackle is made from hardened steel. It has a 6-pin security cylinder. This padlock is key retaining, meaning the key can only be removed when in the locked position. The shackle springs open when unlocked.
Supplied complete with 3 keys.
The Faithfull FAIPLB60SHUT 60mm Shutter Padlock has the following specifications:
Body dimensions:
Height: 52mm.
Width: 60mm.
Depth: 18mm.
Shackle dimensions:
Diameter: 9mm.
Clearance: 15mm.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In