Faithfull FAIPLB80SHUT Brass Shutter Padlock 80mm

Standard range
Order Code:

95-9083

Brand: Faithfull MPN: FAIPLB80SHUT EAN-13: 5023969304793
Qty Unit Price (Ex VAT)
1+ £16.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 02/02/2025

The Faithfull Shutter Padlocks can be used in a variety of situations and are ideal for security shutters, gates and bollards.

The padlock has a brass body with stainless steel armoured casing. Its rotating shackle is made from hardened steel. It has a 6-pin security cylinder. This padlock is key retaining, meaning the key can only be removed when in the locked position. The shackle springs open when unlocked.

Supplied complete with 3 keys.

The Faithfull FAIPLB80SHUT Shutter Padlock has the following specifications:

Body dimensions:
Height: 66mm.
Width: 80mm.
Depth: 22mm.

Shackle dimensions:
Diameter: 12mm.
Clearance: 35 x 22mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot