Faithfull FAIRB211 Router Bit TCT Two Flute 12.7 x 50mm 1/2in Shank

Standard range
Order Code:

95-9416

Brand: Faithfull MPN: FAIRB211 EAN-13: 5023969216102
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 2 days

The manufacturing specification for Faithfull router bit cutters ensures that they are suitable for use by all professional tradesmen, craftsmen and conscientious DIY enthusiasts.

Every Faithfull router cutter tip is made from tungsten carbide, brazed onto a steel body and designed to cut a wide variety of timber and abrasive material such as MDF and plywood. With careful handling and under normal conditions, they will outlast HSS grade cutters many times. These top quality cutters will ensure an excellent finish and provide the user with long lasting and reliable service.

1/2in Shank

Cutting Diameter: 12.7 mm 1/2in.

Cutting Length: 50 mm.

Shank Diameter: 1/2in.


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot