Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Faithfull Phillips Tip Screwdrivers with a high quality, correctly hardened and tempered chrome vanadium steel blade. It black phosphate tip provide a long working life and are magnetised for screw retention. Fitted with a bi-material soft grip handle for maximim user comfort. Every handle has a drive icon displayed on the end for easy identification.
The FAISDPH2 Phillips Soft Grip Screwdriver has the following specifications:
Type: Phillips.
Tip: PH 2.
Length: 100mm (4 in).
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Tip Type | Phillips |
Tip Size | PH2 |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In