Qty | Unit Price (Ex VAT) |
---|---|
1+ | £27.00 |
The Faithfull 8 Piece Screwdriver Set is a versatile set featuring the seven most popular Slotted, Phillips and Pozidriv screwdrivers, with correctly hardened and tempered Chrome Vanadium steel blades and full size bi-material soft-grip handles for maximum user comfort and firm non-slip grip.
The set also contains a useful Magnetizer / De-magnetizer for use on screwdriver tips for screw retention and retrieval.
The set is supplied in a handy plastic storage case. Contains
3 x Slotted: 3.0mm x 75mm, 5.0mm x 125mm, 6.0mm x 150mm
3 x Pozidriv: PZ1 x 75mm, Stubby PZ2 x 38mm, PZ2 x 100mm
1 x Phillips: PH0 x 60mm
1 x Magnetizer/ De-Magnetizer
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In