Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Tip Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.15 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Faithfull Star (TORX) Tip Screwdrivers with a high quality, correctly hardened and tempered chrome vanadium steel blade. It black phosphate tip provide a long working life and are magnetised for screw retention. Fitted with a bi-material soft grip handle for maximum user comfort. Every handle has a drive icon displayed on the end for easy identification.
Size: TX25 x 100mm
Blade Length | 100mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Tip Type | Torx |
Tip Size | TX25 |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In