Faithfull FAISLBSET3PC Box Level Set, 3 Piece

Standard range
Order Code:

97-9468

Brand: Faithfull MPN: FAISLBSET3PC EAN-13: 5023969007601
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 2 daysBack-order availability date - 23/02/2025

This Faithfull Box Level Set contains the following:

1 x 60cm (24in) Box Level 3 Vial
1 x 120cm (48in) Box Level 3 Vial
1 x Magnetic Scaffold Level 24cm.

The magnetic scaffold level has a strong die-cast body shaped for easy handling and is ideal for scaffolders, pipe fitters and steel erectors. Flush mounted magnets permit hands free measuring on steel surfaces. The solid acrylic vials are accurate to ± 1mm per metre. It is fitted with three vials: horizontal, vertical and 45 degrees.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot