Faithfull FAISOC1220 Hexagon Socket 1/2in Drive 20mm

Standard range
Order Code:

95-7746

Brand: Faithfull MPN: FAISOC1220 EAN-13: 5023969272306
Qty Was Unit Price (Ex VAT)
1+ £2.52   £2.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayContact us for additional stock

These Faithfull Hexagon Sockets are professional, high quality metric sockets, forged from chrome vanadium steel which is hardened, tempered and satin chrome plated for corrosion protection.

1/2in Square Drive is the most popular drive size used in the UK and Ireland, due to its strength and durability. Faithfull sockets have a hexagon design that gives an accurate fit on both nuts and bolts and the chamfered end allows easy nut location and entry.

The FAISOC1220 Hexagon Socket has the following specifications:
Drive: 1/2 inch square.
Size: 20mm Hexagon.


Type Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot