Christmas Opening Hours and Delivery Dates here

Faithfull FAISPOTMINI Mini Octagonal Spot Mortar Mixing Board 70cm²

Order Code:

97-6753

Brand: Faithfull MPN: FAISPOTMINI EAN-13: 5023969003832
  • Quickly find another product in this range by Type:

    Mixing Board Stand
Qty Was Unit Price (Ex VAT)
1+ £12.76 £12.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

The Faithfull Octagonal Spot Mortar Mixing Board is ideal for mixing mortar, cement and other similar products. Lightweight and easy to move, it restricts spillage and prevents unsightly stains on driveways and lawns. Helps keep the worksite clean.


  • 1 x Faithfull Mini Octagonal Spot Mortar Mixing Board 70cm²
  • Overall Dimensions: 70cm x 70cm
  • Working Area: 60cm x 60cm
  • Working Depth: 5cm
Type Mixing Board
Size 700 x 700mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot