Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £55.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull trestle set with slip resistant worktops and securely locking legs for improved stability. Each trestle has a safe working load of 200kg (440lbs) and folds flat for easy storage. An integral handle allows easy transportation.
Height: 78cm (31in)
Length: 100cm (39in)
Width: 10cm (4in)
Sold as a pair.
Type | Trestle |
---|
To use this facility please Sign In.
Sign In