Faithfull FAIWCSGS4CR Soft Grip Chisel Set + Chisel Roll, 4 Piece

Order Code:

97-6750

Brand: Faithfull MPN: FAIWCSGS4CR EAN-13: 5023969000282
Qty Was Unit Price (Ex VAT)
1+ £35.00 £28.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayBack-order availability date - 18/12/2025

This Faithfull 4 Piece Soft-Grip Chisel Set is supplied with a chisel roll made from a hard-wearing, nylon-backed polyester with double stitching at stress points and edged for extra strength. Contains 8 pockets for various sized chisels and small tools, and a zip-up compartment for storing small tools or paperwork. Three elastic loops are provided for secure pen or pencil storage.

Each chisel blade is manufactured from drop-forged chrome vanadium steel that is hardened and tempered ensuring the cutting edge remains sharper for longer. The bevelled edge is ideal for cutting into tight corners and for use on fine work.
The chisel handles have an anti-slip, soft-grip coating and are fitted with a steel striking cap that provides added protection when used with a mallet or an occasional hammer blow.

The Faithfull 4 Piece Soft-Grip Chisel Set is ideal for the professional tradesman and the keen DIY enthusiast.


  • Set of 4 Bevel Edge Chisels
  • Supplied in a Roll Case
  • Anti-slip, Soft Grip Handles
  • Steel Striking Cap
  • Sizes: 13, 19, 25 and 32mm
Type Bevel Edge Wood Chisel Set
Size 13, 19, 25, 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot