Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.30 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Made from virtually unbreakable and shatterproof ABS. The handle, pocket clip and blade are insulated for maximum safety.
Made to VDE specification 0680- Part 6 - 4.77
To test the circuit place the screwdriver end on the electric contact and press your thumb against the metal contact next to the neon viewing window, if the contact is live the bulb will light.
IMPORTANT:-
Check that the neon bulb is in order by using the tester first on a known live circuit.
Never touch the uninsulated part of the blade when testing.
Size: Blade length 127mm (5in)
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Tip Type | Slotted |
Tip Size | 3mm |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In