Faithfull FHT-233 Mains Tester Screwdriver

Standard range
Order Code:

95-8149

Brand: Faithfull MPN: FHT-233 EAN-13: 5023969213279
Qty Unit Price (Ex VAT)
1+ £1.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 2 days

Made from virtually unbreakable and shatterproof ABS. The handle, pocket clip and blade are insulated for maximum safety.

Made to VDE specification 0680- Part 6 - 4.77

To test the circuit place the screwdriver end on the electric contact and press your thumb against the metal contact next to the neon viewing window, if the contact is live the bulb will light.

IMPORTANT:-
Check that the neon bulb is in order by using the tester first on a known live circuit.
Never touch the uninsulated part of the blade when testing.

Size: Blade length 57mm (2.1/4 in)


ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot