Faithfull GK16 Voltage Detector Stick

Standard range
Order Code:

95-9625

Brand: Faithfull MPN: GK16 EAN-13: 5023969001234
Qty Unit Price (Ex VAT)
1+ £8.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayBack-order availability date - 27/03/2025

The Faithfull Voltage Detector Stick is a non-contact AC voltage detector for detecting 5-1000V AC voltage. It is ideal for testing sockets and wires, and for detecting break points in a live wire.

When AC voltage is detected, the indicator LED will flash red and the built-in buzzer will sound short beeps. The rotary power switch can be used to adjust the unit's detection sensitivity and an illumination function is provided for use in dark places. The detector's LED will flash red periodically to indicate there is sufficient battery power left. The casing features a pocket clip to help keep the unit close to hand.

Supplied with batteries and user manual.

Specification:

Voltage Detecting Range: 5-1000V AC
Frequency Range: 50~400Hz
Safety Category: CAT IV 1000V
Power: 2 x 1.5V AAA batteries (supplied)
Size: 154 x 32 x 28mm
Weight: approx. 50g (including batteries)


Type Tester

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot