Christmas Opening Hours and Delivery Dates here

Faithfull Power Plus AST5210 SMD LED Security Light with PIR 10W 800 Lumen 240V

Order Code:

95-9884

Brand: Faithfull Power Plus MPN: AST5210 EAN-13: 5023969315423
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Faithfull SMD LED Power Plus Security Lights are suitable for mounting on exterior walls. They are ideal as an intruder deterrent or welcoming light. The PIR sensor, with a range of 9m, is adjustable from 6 seconds to approximately 12 minutes. The IP44 rated slim style lamp head has an impact resistant lens.

Each lamp has a sturdy mounting bracket with a 'tilt and lock' facility.

Specifications:

Wattage: 10W
Lumens: 800


Type Light

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot