Christmas Opening Hours and Delivery Dates here

Faithfull Power Plus FPPSLFWT44WL LED Plasterer's Tripod Light 5ft 4050 lm 110V

Order Code:

95-9833

Brand: Faithfull Power Plus MPN: FPPSLFWT44WL EAN-13: 5023969314242
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £92.39 £87.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

Faithfull Plasterer's Lights are manufactured using a sturdy tubular steel tripod stand with a strong polycarbonate light housing and diffuser, making them tough and durable for everyday use. The two powerful SMD LEDs strips with a 44W output provide 4,050 lumens of light, making them ideal for all interior and many worksite jobs as they produce a cool bright 6400K colour range light without shadowing over a wide area.

The lights have two built-in power outlets for in-series linking. The tripod stand and light housing can be folded flat for transportation or space-saving storage. These lights are energy efficient, cool running and with the added advantage of being resilient to drops and knocks that would normally break fluorescent tubes used in older models of these lamps, no more replacing worn out or broken tubes.

This light is available in 240 or 110 volt versions both fitted with an approved plug.

1 x Faithfull Power Plus LED Plasterers Tripod Light 5ft 110V 4050 Lumens

Maximum load applied to the sockets should not exceed 1500W, which allows you to link up to 12 lights.


Type Light

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot