Christmas Opening Hours and Delivery Dates here

Faithfull Power Plus JF8110-20W Rechargeable LED Work Light 20W

Order Code:

97-9706

Brand: Faithfull Power Plus MPN: JF8110-20W EAN-13: 5023969313245
Qty Was Unit Price (Ex VAT)
1+ £31.96 £31.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Faithfull Rechargeable LED Work Light is incredibly robust and energy efficient producing 2000 lumens of light output. Drop resistant from two metres, its compact size and heavy-duty metal casing makes the work light ideal for tough working environments, while its slim profile and folding handle allows for easy space saving storage.
The internal lithium-ion 3.7V 5000mAh battery will power the light for up to 20 hours and may also be used as a power bank, permitting the charging of most small electronic devices such as mobile phones, MP3 players or tablets. A detachable magnetic base enables the work light to be firmly mounted on any metal surface.

Supplied with: 1 x Detachable Magnetic Stand and 1 x USB-C Charging Cable 1m.

Specifications:

LED Power: 20W.
Lumen Output: 2,000.
Beam Angle: 120°.
Colour Temp: 5000-6000K.
LED Type: COB.
IP Rating: IP65.
Power Bank Output: USB.
Battery: Lithium-ion 3.7V 5000mAh.
Run Time: 3 hours (100%), 6 hours (50%), 20 hours (10%).
Charge Time: Approx 5 hours.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot