Christmas Opening Hours and Delivery Dates here

Faithfull Power Plus JF8610R1-50W Illuminator 360° LED Task Light 50W 110V

Order Code:

95-9825

Brand: Faithfull Power Plus MPN: JF8610R1-50W 110V EAN-13: 5023969002620
Qty Unit Price (Ex VAT)
1+ £51.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

The Faithfull Illuminator 360° LED Task Light provides a powerful 4000 lumen light output. The dome shape provides 360° of light, ideal for larger working areas where light is limited. Manufactured with the latest LED technology, this unit provides a safe and reliable light for trade professionals. Built-in carry handles and integrated cable storage allow for easy movement. The light can be mounted on the FPPTRIHD3M Heavy-Duty Tripod (available separately).

This light also features an integrated power take-off socket, allowing the linking of further units which can provide a continued light source for a larger area.

Specification:

Output: 4,000 lumens
LED Power: 50W
LED Type: SMD
Colour Range: 5,000K
LED Lifetime: 50,000 hours
IP Rating: IP44
Cable Length: 5m (Ø1.5mm²)

1 x Faithfull Illuminator 360° LED Task Light 110V version.


Type Light

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot