Christmas Opening Hours and Delivery Dates here

Faithfull Power Plus TRIPOD 3 Heavy-Duty Tripod 3m

Order Code:

95-9822

Brand: Faithfull Power Plus MPN: TRIPOD 3 EAN-13: 5023969002781
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £66.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working daysBack-order availability date - 04/01/2026

The Faithfull Heavy-Duty Tripod is constructed from powder-coated metal for durability. There is a cable storage function on the tripod leg.

A twin T-bar attachment is also available (FPPTRIKIT1) allowing 2 light units to be used with the tripod.

Specification:

Max. Height: 3m
Min. Height: 1.2m
Top Attachment Diameter: 34mm


Type Stand

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot