Faithfull Power Plus XMS22CLIP10W 10W Clip Light Rechargeable - Power Bank Func

Standard range
Order Code:

97-6727

Brand: Faithfull Power Plus MPN: XMS22CLIP10W EAN-13: 5023969003863
Qty Unit Price (Ex VAT)
1+ £24.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

The Faithfull Rechargeable Clip Light has a 10W LED that provides a high light output of 1000 lumens. It is manufactured from heavy-duty PC plastic with an impact-resistant lens and rated at IP65 for water and dust ingress protection. 

The heavy-duty clamp has an opening capacity of 47mm with 80N clamping force for secure attachment to poles, beams etc. Swivel pads adjust to clamp onto square surfaces, and a concave indentation allows attachment to round poles. All clamping surfaces feature a non-marring rubber grip.

The light can also be used as a freestanding light. A 360° swivel ball joint allows the angle of the lamp to be adjusted to direct the light exactly where it is needed.

The light has a heavy-duty lithium-ion battery which is lightweight but powerful, providing up to 10 hours of continuous light on one full charge. A power bank USB port enables you to charge personal items such as MP3 players and even mobile phones with a compatible lead.

Designed for both commercial and domestic use. Supplied complete with USB charging lead.

Specification:

LED Power: 10W
Lumen Output: 1,000
Operating Modes: 100%, 50%, 25%
Beam Angle: 120°
LED Type: SMD, Colour Temperature: 6500K
Battery: 3.7V 2500mAh Li-ion
Charge Time: approx. 2.5 hours
Run Time: 3-10 hours
Power Bank Output: 5V 1A
Charging Cable: Type C USB x 1m
IP Rating: IP65
Overall Size: 87 x 69 x 177mm


Type Clip Light

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot