Faithfull QC0140 Laminated Steel Padlock 40mm 3 Keys

Standard range
Order Code:

95-7979

Brand: Faithfull MPN: QC0140 EAN-13: 5023969309392
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 22/01/2025

The Faithfull Laminated padlocks are manufactured using individually galvanised plates with a case hardened steel shackle. They are designed for use where a higher level of security is required. Each lock features a high strength, brass cylinder mechanism that is accurately machined, durable and rust resistant and has a stainless steel shackle spring.

The padlocks are fitted with an all round safety bumper to protect surrounding paintwork.

Suitable for sheds, garages, luggage, lockers, toolboxes, gates, bikes and many other security uses around the home and workplace.

Each padlock is supplied with 3 keys.

The FAIPLLAM40 Laminated Steel Padlock features a 4-pin tumbler locking mechanism and has the following specifications:

Overall Width: 40mm.
Internal Shackle (WxH): 20.5 x 22.3mm.
Shackle Diameter: 6mm.
Security Level: 5/9.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot