Faithfull TBT3012X Toolbox Top Chest Cabinet 12 Drawer

Extended range
Order Code:

95-9529

Brand: Faithfull MPN: TBT3012X EAN-13: 5023969263984
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £412.94   £396.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Faithfull robust tool chest is made from heavy gauge steel, with a durable powder coated finish and heavy-duty drop-side handles.
This model is freestanding, lockable and is supplied with a removable tote tray. The fully extending drawers benefit from smooth action ball bearing slides, a 2 mm thick protective drawer liner and fitted aluminium extrusion drawer pullers. It is designed for storing engineers' and mechanics' tools.

Can be used in conjunction with FAITBRCAB3 and FAITBRCAB7 to build a bespoke mobile storage system.

OVERALL SIZE: 668 x 445 x 491mm
TOP TRAY AREA: 666 x 440 x 53mm
8 DRAWERS: 125 x 409 x 48mm
1 DRAWER: 279.5 x 409 x 100mm
2 DRAWERS: 589 x 409 x 48mm
1 DRAWER: 589 x 409 x 100mm
WEIGHT: 45kg


Type Cabinet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot