Faithfull XLP-02 2 METRE Lifting Sling Green 2 Tonne 60mm x 2m

Standard range
Order Code:

95-8005

Brand: Faithfull MPN: XLP-02 2 METRE EAN-13: 5023969311043
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

Faithfull Lifting Slings are made from 100% PES polyester duplex webbing that is lightweight but extremely durable for use on awkward loads, offering a soft alternative to wires and chains. All sizes can be used in straight pull, basket or choke configurations. Fitted with a reinforced, sleeved lifting eye.

Meets the requirements of EN 1492 Part 1:2000.

Minimum breaking load is 7 times the Working Load Limit.

The Faithfull Green Lifting Sling has the following specifications:

Max. Load: 2 Tonne.
Width: 60mm.
Length: 2m.


Type Strap

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot