Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £22.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Faithfull Lifting Slings are made from 100% PES polyester duplex webbing that is lightweight but extremely durable for use on awkward loads, offering a soft alternative to wires and chains. All sizes can be used in straight pull, basket or choke configurations. Fitted with a reinforced, sleeved lifting eye.
Meets the requirements of EN 1492 Part 1:2000.
Minimum breaking load is 7 times the Working Load Limit.
The Faithfull Yellow Lifting Sling has the following specifications:
Max. Load: 3 Tonne.
Width: 90mm.
Length: 3m.
Type | Strap |
---|
To use this facility please Sign In.
Sign In