Christmas Opening Hours and Delivery Dates here
FCI 77311-101-02LF Pin Strip Standard 1 Row 2 Pins 1 Piece

Image Representative of Range

FCI 77311-101-02LF Pin Strip Standard 1 Row 2 Pins 1 Piece

Order Code:

03-0876

Brand: FCI MPN: 77311-101-02LF EAN-13: 2050003703918
Qty Unit Price (Ex VAT)
50+ £0.134
500+ £0.113
1000+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,138 available to back orderBack-order availability date - 13/01/2026

The FCI pin strip is a standard component with one row containing two pins, identified as 77311-101-02LF. Manufactured by FCI, it is part of the Dubox / PV / Bergstik series. These pin strips are typically used in electronic circuit board connections for reliable signal transmission.
Type Pin strip (standard)
Number of Positions 2
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 10.8 x 2.4 x 5.08 mm
Height 5.08mm
Industrial packaging No
Length 10.8mm
Max. temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 2.41mm
Pin length (receptacle) 5.84mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 2
Separable Yes
Width 2.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot