Christmas Opening Hours and Delivery Dates here
FCI 77313-101-10LF Pin Strip 2 Rows 5 Pins/Row 1pc

Image Representative of Range

FCI 77313-101-10LF Pin Strip 2 Rows 5 Pins/Row 1pc

Order Code:

03-0895

Brand: FCI MPN: 77313-101-10LF EAN-13: 2050003703673
Qty Unit Price (Ex VAT)
20+ £0.310
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
156 available to back orderBack-order availability date - 16/01/2026

The FCI Pin Strip (standard) 77313-101-10LF features 2 rows with 5 pins per row, making it suitable for various electronic connections. Manufactured by FCI, it's known for reliable connectivity and is often used in circuit board assembly and prototyping. The Dubox, PV, and Bergstik series offer durability and ease of installation in electronic systems.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 25.4 x 4.83 x 10.8 mm
Height 10.8mm
Industrial packaging No
Length 25.4mm
Max. temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 2.41mm
Pin length (receptacle) 5.84mm
Pin Ø 0.66mm
Pin shape Square
Pins per row 5
Separable Yes
Width 4.83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot