Christmas Opening Hours and Delivery Dates here
FCI 77313-118-06LF Pin Strip Standard 2 Rowsx3 Pins 1pc

Image Representative of Range

FCI 77313-118-06LF Pin Strip Standard 2 Rowsx3 Pins 1pc

Order Code:

03-0901

Brand: FCI MPN: 77313-118-06LF EAN-13: 2050003703215
Qty Unit Price (Ex VAT)
20+ £0.232
100+ £0.215
200+ £0.207
500+ £0.180
1000+ £0.163
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
574 available to back orderBack-order availability date - 12/01/2026

The FCI pin strip, model 77313-118-06LF, is manufactured by FCI with a configuration of 2 rows and 3 pins per row. It is commonly used for connecting printed circuit boards (PCBs) in electronic devices. Noted for its compatibility with the Dubox, PV, and Bergstik series, it suits standard interconnect applications.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 15.24 x 4.83 x 11.43 mm
Height 11.43mm
Industrial packaging No
Length 15.24mm
Max. temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 3.05mm
Pin length (receptacle) 5.84mm
Pin Ø 0.66mm
Pin shape Square
Pins per row 3
Separable Yes
Width 4.83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot