Christmas Opening Hours and Delivery Dates here
FCI 77313-118-08LF Pin Strip 2 Rows 4 Pins Per Row Standard 1pc

Image Representative of Range

FCI 77313-118-08LF Pin Strip 2 Rows 4 Pins Per Row Standard 1pc

Order Code:

03-0902

Brand: FCI MPN: 77313-118-08LF EAN-13: 2050003706216
Qty Unit Price (Ex VAT)
20+ £0.394
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
76 in stock, despatched in 4 working days

The pin strip by FCI, bearing the part number 77313-118-08LF, features 2 rows with 4 pins each. This standard pin strip is commonly used in electronic connector applications such as Dubox, PV, and Bergstik systems. It is ideal for applications requiring reliable connections in circuit board assemblies.
Type Pin strip (standard)
Number of Positions 8
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 15.24 x 4.83 x 11.43 mm
Height 11.43mm
Industrial packaging No
Length 15.24mm
Max. temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 3.05mm
Pin length (receptacle) 5.84mm
Pin Ø 0.66mm
Pin shape Square
Pins per row 4
Separable Yes
Width 4.83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot