Christmas Opening Hours and Delivery Dates here
FCI 77313-118-16LF Pin Strip Dual Row 8 Pins per Row Standard 1pc

Image Representative of Range

FCI 77313-118-16LF Pin Strip Dual Row 8 Pins per Row Standard 1pc

Order Code:

03-0904

Brand: FCI MPN: 77313-118-16LF EAN-13: 2050003704335
Qty Unit Price (Ex VAT)
10+ £0.572
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 available to back orderBack-order availability date - 09/01/2026

The FCI Pin strip (standard) 77313-118-16LF by FCI features 2 rows with 8 pins per row. It is used for reliable and efficient electrical connections in electronic applications, such as circuit boards. Typically, this component finds application in connectors within various electronic devices and systems.
Type Pin strip (standard)
Number of Positions 16
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 40.64 x 4.83 x 11.43 mm
Height 11.43mm
Industrial packaging No
Length 40.64mm
Max. temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 3.05mm
Pin length (receptacle) 5.84mm
Pin Ø 0.66mm
Pin shape Square
Pins per row 8
Separable Yes
Width 4.83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot