Faithfull FAIFE10 Feather Edge 3.0m (10ft) |
|
|
FAIFE10 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
20 available to back orderBack-order availability date - 09/02/2025
|
Feather edge |
Faithfull FAIFE2 Feather Edge With Scale 2m (6.6ft) |
|
|
FAIFE2 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
50 available to back orderBack-order availability date - 09/02/2025
|
Feather edge |
Faithfull FAIFE4 Feather Edge With Scale 1.2m (4ft) |
|
|
FAIFE4 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
100 available to back orderBack-order availability date - 14/02/2025
|
Feather edge |
Faithfull FAIFE6 Feather Edge With Scale 1.8m (6ft) |
|
|
FAIFE6 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
50 available to back orderBack-order availability date - 09/02/2025
|
Feather edge |
Faithfull FAIFE6FE Fine Edge Feather Edge 1.8m (6ft) |
|
|
FAIFE6FE |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
50 available to back orderBack-order availability date - 09/02/2025
|
Feather edge |
Faithfull FAIFE7 Feather Edge 2.1m (7ft) |
|
|
FAIFE7 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1 available to back orderBack-order availability date - 09/02/2025
|
Feather edge |
Faithfull FAIFE8 Feather Edge 2.4m (8ft) |
|
|
FAIFE8 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
5 available to back orderBack-order availability date - 09/02/2025
|
Feather edge |