Faithfull FAIFE6 Feather Edge With Scale 1.8m (6ft)

Standard range
Order Code:

95-7320

Brand: Faithfull MPN: FAIFE6 EAN-13: 5023969204352
Qty Unit Price (Ex VAT)
1+ £33.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 09/02/2025

The Faithfull combined feather edge and straight edge is made from extruded mill finished aluminium which is exceptionally light and manoeuvrable. Manufactured with one edge tapered and one flat edge. It can also be used as a straight edge for ruling and cutting.

The models featuring the scale along the length are graduated in metric at 5 mm intervals and numbered every 50 mm. The ‘FE6FE’ has one edge sharply tapered and one flat edge.

This models features a metric scale along the length graduated at 5mm
intervals and numbered every 50 mm.

Size 1800mm (6 ft)
Section: 93 x 25mm (3 5/8 x 1 in)


Type Feather edge

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot