Christmas Opening Hours and Delivery Dates here

Fein 92604179020 Tool Battery 18V 5.2Ah Li-ion 1pc(s)

Order Code:

03-1307

Brand: Fein MPN: 92604179020 EAN-13: 4014586888224
Qty Unit Price (Ex VAT)
1+ £118.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 03/02/2026

The Fein 92604179020 tool battery is an 18 V 5.2 Ah Li-ion power source, suitable for supporting various power tools. Manufactured by Fein, this long-lasting battery ensures optimal performance for intensive tasks. It is commonly used in construction and industrial applications where reliable power is crucial.
Type Tool battery
Battery Voltage 18 V
Capacity 5.2Ah
Technology Li-ion
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot