Christmas Opening Hours and Delivery Dates here

FESTO 175041 Check valve 0.2-10 bar GRLA-M3-QS-3 1pc

Order Code:

03-2319

Brand: FESTO MPN: 175041 EAN-13: 4052568037659
Qty Unit Price (Ex VAT)
1+ £23.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

Festo manufactures the GRLA-M3-QS-3 check valve, part number 175041, designed for pneumatic systems. This valve operates efficiently at pressures ranging from 0.2 to 10 bar. It is typically used in applications requiring controlled air flow and protection against reverse flow.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Max. operating temperature +60°C
Min. operating temperature -10°C
Operating Temperature -10 up to +60 °C
Pressure Range 0.2 up to 10 bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot