Christmas Opening Hours and Delivery Dates here
FESTO 183899 Manometer 0-6 bar 40mm EN 837-1 bar/psi display

Image Representative of Range

FESTO 183899 Manometer 0-6 bar 40mm EN 837-1 bar/psi display

Order Code:

03-2443

Brand: FESTO MPN: 183899 EAN-13: 4052568006549
Qty Unit Price (Ex VAT)
1+ £17.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

Manufactured by Festo, the MA-40-6-G1/4-EN manometer measures pressure up to 6 bar. This device is typically used to monitor and display pressure levels in pneumatic systems. Its robust design ensures reliability and precision for industrial applications.
Type Manometer
Connection G1/4"
Material (details) Brass
Max. operating pressure 6bar
Max. operating temperature +60°C
Min. operating temperature -20°C
Operating medium Inert Gases,, neutral fluids
Operating pressure (min.) 0bar
Operating Temperature -20 up to +60 °C
Pressure Range 0 up to 6 bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot