Christmas Opening Hours and Delivery Dates here

FESTO 19251 DSNU Round cylinder Aluminium 200mm stroke length

Order Code:

03-2586

Brand: FESTO MPN: 19251 EAN-13: 4052568003487
Qty Unit Price (Ex VAT)
1+ £66.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo DSNU-25-200-PPV-A is a round pneumatic cylinder with an aluminium wrought alloy enclosure. It features a 200 mm stroke length, making it suitable for a wide range of automation and machinery applications. This component is commonly used for precise linear motion in industrial settings.
Type Round cylinder
Maximum Working Pressure 10bar
Enclosure material Aluminium wrought alloy
Force (max.) 294.5N
Max. ambient temperature +80°C
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 25mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Stroke Length 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot